HAZET Hydraulic Puller Kit, 3 t Force, 2-Piece
- RS Stock No.:
- 644-853
- Mfr. Part No.:
- 1787S-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP38,167.94
(exc. VAT)
PHP42,748.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,167.94 |
*price indicative
- RS Stock No.:
- 644-853
- Mfr. Part No.:
- 1787S-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Puller Kit | |
| Operation | Hydraulic | |
| Hydraulic Force | 3t | |
| Number of Pieces | 2 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Puller Kit | ||
Operation Hydraulic | ||
Hydraulic Force 3t | ||
Number of Pieces 2 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Puller Set versatile and robust tool designed for professional applications. This tool features a spindle measuring M14 x 1.5 x 140 mm, capable of handling loads up to 3 tonnes. It incorporates two hooks, each 1786S-100, available in lengths of 200 mm and 250 mm, and is specially crafted for optimal functionality in confined spaces. With its innovative design, including six slender forged hooks available in three pairs of varying lengths, this solution accommodates tight working conditions and enhances user flexibility. Manufactured in Germany, it boasts reliability and durability, suitable for demanding tasks while maintaining a manageable net weight of 3.19 kg. Clamping depths range from 100 to 250 mm, making it adaptable to diverse project needs.
Designed for maximum load capacity of 3 tonnes
Includes two hooks, each 1786S-100, enhancing versatility
Slim hooks allow for ease of use in restricted access areas
Six slender forged hooks ensure varied application across tasks
Innovative '3 in 1' functionality supports multiple working scenarios
Manufactured in Germany, promising superior quality and durability
Lightweight design at 3.19 kg enhances portability
Related links
- HAZET Hydraulic Puller Kit, 5-Piece
- HAZET Hydraulic Puller Kit, 12-Piece
- Gedore Hydraulic Puller Kit 300 mm, 8-Piece
- Gedore Hydraulic Puller Kit 200 mm, 9-Piece
- Gedore Hydraulic Puller Kit 300 mm, 10-Piece
- HAZET Hydraulic Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Gedore Lever Press Puller Kit 250 mm, 8-Piece
