SKF Ball Bearing 100 mm ID 127.1 mm OD FYC 511
- RS Stock No.:
- 462-347
- Mfr. Part No.:
- FYC 511
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,725.66
(exc. VAT)
PHP9,772.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,725.66 |
*price indicative
- RS Stock No.:
- 462-347
- Mfr. Part No.:
- FYC 511
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 127.1mm | |
| Material | Cast Iron | |
| Standards/Approvals | RoHS | |
| Series | FYC 511 | |
| Overall Width | 185mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 127.1mm | ||
Material Cast Iron | ||
Standards/Approvals RoHS | ||
Series FYC 511 | ||
Overall Width 185mm | ||
Akshay
The SKF Round flanged housings for insert bearings are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Resist high levels of contamination
Accommodate relatively heavy loads
Related links
- SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF Bearing Insert 110 mm ID 135 mm OD FYC 512
- SKF Ball Bearing 55 mm ID 100 mm OD 1726211-2RS1
- SKF 51220 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NSK 6020DDU 1 Row Ball Bearing - 100 mm ID, 150 mm OD
