SKF Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A
- RS Stock No.:
- 308-699
- Mfr. Part No.:
- TMFT 36 A
- Manufacturer:
- SKF
Subtotal (3 units, in packs of 3)*
PHP9,064.78
(exc. VAT)
PHP10,152.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 05, 2026
- Plus 4 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,064.78 | PHP3,021.593 |
*price indicative
- RS Stock No.:
- 308-699
- Mfr. Part No.:
- TMFT 36 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Standards/Approvals | No | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Standards/Approvals No | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
SKF Bearing Assembly, Compatible Tool Kit, For Use With TMFT 24 And TMFT 36 - TMFT 36 A
This bearing assembly provides a replacement and spare component designed for use with specific bearing fitting tool kits. It functions as a compatible unit intended to work alongside associated fitting tools for accurate installation and maintenance in industrial settings.
Features and Benefits:
• Compatible with TMFT 24 and TMFT 36 tool kits for streamlined servicing
• Manufactured by SKF for consistent parts interchangeability
• Serves as a direct replacement part to reduce downtime
• Suits industrial and high-precision bearing installation workflows
• Supplied as a spare part to support on-site maintenance regimes
• Manufactured by SKF for consistent parts interchangeability
• Serves as a direct replacement part to reduce downtime
• Suits industrial and high-precision bearing installation workflows
• Supplied as a spare part to support on-site maintenance regimes
Applications
• Suitable for automation line maintenance requiring fitted bearings
• Ideal for electrical panel and motor repair using fitting tool kits
• Used with mechanical workshop bearing installation procedures
• Can be used for electronic equipment service where fitted bearings are needed
• Ideal for electrical panel and motor repair using fitting tool kits
• Used with mechanical workshop bearing installation procedures
• Can be used for electronic equipment service where fitted bearings are needed
Is this component intended for use with both smaller and larger fitting tool kits?
Yes, it is designed to work with the TMFT 24 and TMFT 36 fitting tool kits to support installations across those kit sizes.
Who is the manufacturer and how does that affect compatibility?
The item is produced by SKF, ensuring part design aligns with SKF tool kit interfaces and spare parts availability.
Can it be stocked as a spare for Rapid replacement?
It is provided as a spare part suitable for on-site inventory to facilitate prompt replacement during maintenance.
What operational environments is the component aimed at?
It is intended for industrial contexts such as automation, electrical and mechanical service environments where fitted bearings are required.
Related links
- SKF Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C
- SKF Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C50-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C55-10
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-42
