SKF Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C

Subtotal (3 units, in packs of 3)*

PHP16,012.69

(exc. VAT)

PHP17,934.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,012.69PHP5,337.563

*price indicative

RS Stock No.:
308-437
Mfr. Part No.:
TMFT 36 C
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Standards/Approvals

No

For Use With

TMFT 24 And TMFT 36 Bearing Fitting Tool Kits

RoHS Status: Exempt

COO (Country of Origin):
PL

SKF Bearing Assembly, For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, Bearing Assembly Type - TMFT 36 C


This bearing assembly is a replacement component designed to work with bearing fitting tool kits TMFT 24 and TMFT 36. It serves as a serviceable element within SKF tool kit configurations, intended to restore or maintain correct bearing installation performance in industrial tool sets. The unit is positioned for use where precise alignment and controlled fitting force are required during bearing installation tasks.

Features and Benefits:


• Manufactured by SKF delivering consistent manufacturing tolerances • Compatible with TMFT 24 and TMFT 36 tool kits for straightforward integration • Functions as a replacement bearing for reduced downtime • Suited to high-precision fitting operations in tool kit workflows • Serves as an accessory part within TMFT bearing fitting tool kits

Applications


• Suitable for maintenance of automated assembly lines using TMFT tools • Ideal for workshop servicing of electrical motor bearings • Used with TMFT 24 and TMFT 36 bearing fitting tool kits during component replacement • Can be used for precision mechanical assembly tasks requiring controlled press fits

Is this item intended for use within an existing kit or for standalone installation?


It is designed as a kit component to be fitted into bearing fitting tool kits, not as an independent installation tool.

Which manufacturers' tool kits will accept this component?


It is MADE to integrate with TMFT 24 and TMFT 36 tool kits produced for SKF‑compatible fitting systems.

How does this component affect maintenance scheduling?


By serving as a direct replacement part, it allows routine servicing to proceed without sourcing alternative‑fit components, simplifying parts management.

What type of users in industry will find this most relevant?


Technicians and engineers in automation, electronics, electrical and mechanical sectors who work with TMFT tool kit processes will find it applicable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy