Anderson Power Products, SBX350 Series 2 Way Battery Connector, Cable, 600V, 350A
- RS Stock No.:
- 429-954
- Distrelec Article No.:
- 301-84-809
- Mfr. Part No.:
- 6347G3
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save PHP3,585.00
View bulk pricing optionsSubtotal (1 unit)*
PHP4,478.15
(exc. VAT)
PHP5,015.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,478.15 | - |
| 10 + | PHP4,119.65 | PHP3,585.00 |
*price indicative
- RS Stock No.:
- 429-954
- Distrelec Article No.:
- 301-84-809
- Mfr. Part No.:
- 6347G3
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 350A | |
| Mount Type | Cable | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | SBX350 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 350A | ||
Mount Type Cable | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series SBX350 | ||
- COO (Country of Origin):
- US
The Anderson Power Products SBX350 2P Housing with 350A 35mm Contacts is engineered for high-power applications, providing a secure and efficient connection with up to 350 amps of current.
2 pole housing for reliable connections
35mm contacts for enhanced power capability
Related links
- Anderson Power Products Cable 350A
- Anderson Power Products Cable 350A
- Anderson Power Products Straight 350A
- Anderson Power Products Straight 600V, 350A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Straight 600V, 110A
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 600V dc, 280A
