Anderson Power Products, SBX350 Series 2 Way Battery Connector, Cable, 600V, 350A
- RS Stock No.:
- 429-952
- Distrelec Article No.:
- 301-84-803
- Mfr. Part No.:
- 6345G6
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,386.67
(exc. VAT)
PHP2,673.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,386.67 | - |
| 10 + | PHP2,195.88 | 7% |
*price indicative
- RS Stock No.:
- 429-952
- Distrelec Article No.:
- 301-84-803
- Mfr. Part No.:
- 6345G6
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 350A | |
| Mount Type | Cable | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | SBX350 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 350A | ||
Mount Type Cable | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series SBX350 | ||
- COO (Country of Origin):
- US
The Anderson Power Products SBX350 2P Housing with 350A 35mm Contacts is designed for high-power, heavy-duty applications, supporting up to 350 amps of current. The 2-pole housing features large 35mm contacts, ensuring secure and efficient power connections for industrial and automotive needs.
2 pole housing for reliable connections
35mm contacts for enhanced power handling
Related links
- Anderson Power Products Cable 350A
- Anderson Power Products Cable 350A
- Anderson Power Products Straight 350A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Straight 600V, 350A
- Anderson Power Products Straight 600V, 110A
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 600V dc, 280A
