Anderson Power Products, SB Series 2 Way Male Battery Connector, Cable, 600V, 350A
- RS Stock No.:
- 427-276
- Distrelec Article No.:
- 301-84-781
- Mfr. Part No.:
- 6323G1
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,697.07
(exc. VAT)
PHP3,020.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,697.07 | - |
| 10 + | PHP2,481.65 | 7% |
*price indicative
- RS Stock No.:
- 427-276
- Distrelec Article No.:
- 301-84-781
- Mfr. Part No.:
- 6323G1
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 350A | |
| Mount Type | Cable | |
| Housing Material | Polycarbonate | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 350A | ||
Mount Type Cable | ||
Housing Material Polycarbonate | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series SB | ||
- COO (Country of Origin):
- US
The Anderson Power Products 350 Housing 2P with 350A Contacts is built for heavy-duty power applications, supporting up to 350 amps of current. This 2-pole housing ensures reliable, high-performance connections with yellow contacts, ideal for industrial or automotive use.
2 pole housing for versatile power connections
Designed for heavy duty power applications
Related links
- Anderson Power Products Straight 350A
- Anderson Power Products Straight 600V, 350A
- Anderson Power Products Cable 175A
- Anderson Power Products Cable 175A
- Anderson Power Products Straight 120A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Cable 350A
- Anderson Power Products Straight 600V, 50A
