Anderson Power Products, SB Series 3 Way Male Battery Connector, Cable, 600V, 175A
- RS Stock No.:
- 429-850
- Distrelec Article No.:
- 301-84-771
- Mfr. Part No.:
- 6316G10
- Manufacturer:
- Anderson Power Products
Subtotal (1 unit)*
PHP8,369.15
(exc. VAT)
PHP9,373.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,369.15 |
*price indicative
- RS Stock No.:
- 429-850
- Distrelec Article No.:
- 301-84-771
- Mfr. Part No.:
- 6316G10
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 175A | |
| Housing Material | Polycarbonate | |
| Contact Material | Copper | |
| Connector Gender | Male | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 175A | ||
Housing Material Polycarbonate | ||
Contact Material Copper | ||
Connector Gender Male | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series SB | ||
- COO (Country of Origin):
- US
The Anderson Power Products SB175 3 Pole Housing with 175A Contacts G is designed for high-power applications, supporting up to 175 amps of current. The housing is robust, offering reliable performance and a secure connection for up to three poles.
3 pole housing for versatile connections
Designed for high power applications
Related links
- Anderson Power Products Cable 175A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Cable 350A
- Anderson Power Products Straight 350A
- Anderson Power Products Straight 600V, 350A
- Anderson Power Products Straight 120A
- Anderson Power Products Straight 600V, 120A
- Anderson Power Products Straight 600V, 175A
