NTN 6211 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- RS Stock No.:
- 732-778
- Mfr. Part No.:
- 6211 CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,594.41
(exc. VAT)
PHP1,785.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,594.41 |
*price indicative
- RS Stock No.:
- 732-778
- Mfr. Part No.:
- 6211 CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.1kN | |
| Series | 6009 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 75mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Bearing Kit | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.1kN | ||
Series 6009 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 75mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single Row Deep Groove Ball Bearing is engineered for efficiency and reliability in diverse applications. This bearing is designed with radial contact and a pressed steel cage, ensuring a robust performance under varying loads. Perfectly suited for a range of mechanical environments, it features an internal diameter of 55 mm, an external diameter of 90 mm, and a bearing width of 18 mm. With a dynamic load rating of 29.8 million mN and a static load rating of 21.3 million mN, this bearing guarantees optimal durability. The operational temperature range ensures adaptability in both high and low conditions, making it a versatile choice for engineers seeking a dependable solution to rotational movement challenges.
Radial contact design provides superior load distribution and stability
Pressed steel cage enhances durability and longevity under operational stress
Dynamic load capacity of 29.8 million mN supports heavy duty applications
Static load capacity of 21.3 million mN ensures resilience against stationary loads
Operating temperature range from 233.15 °K to 393.15 °K accommodates diverse environmental conditions
Lightweight at just 0.382 kg this bearing maximizes efficiency without compromising strength
Minimum shoulder diameter ensures compatibility with various shaft dimensions
High reference thermal speed of 49800 °/s supports fast moving applications
Related links
- NTN 6011 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6012 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6007CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16021 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16020 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6303CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6008CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6201CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
