NTN 6012 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- RS Stock No.:
- 732-773
- Mfr. Part No.:
- 6012 CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,571.66
(exc. VAT)
PHP1,760.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,571.66 |
*price indicative
- RS Stock No.:
- 732-773
- Mfr. Part No.:
- 6012 CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 22.1kN | |
| Series | 6009 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 22.1kN | ||
Series 6009 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single row deep groove ball bearing is engineered for exceptional performance in a range of applications, ensuring smooth and reliable operation. Designed with a pressed steel cage and radial contact configuration, this bearing provides efficient load distribution and minimises friction, enhancing durability. With precise dimensions, including an internal diameter of 35 mm and an external diameter of 62 mm, it fits seamlessly into various mechanical setups. This versatile bearing is Ideal for industrial, automotive, and engineering applications, where reliability and efficiency are paramount.
Pressed steel cage design enhances strength and reduces wear
Radial contact configuration optimises load distribution and minimises friction
Internal diameter of 35 mm and external diameter of 62 mm for versatile fitting
Dynamic load capacity of 16,800,000 mN ensures robust performance under heavy loads
Static load capacity of 10,300,000 mN supports reliable operation in stationary applications
Fatigue limit load of 470,000 mN adds to the bearing's longevity under cycling conditions
Operating temperature range from 233.15 K to 393.15 K for diverse environmental adaptability
Rotational frequency ratings ensure compatibility with specific speed requirements
Reduced clearance class CN promotes efficient movement and operational precision
Related links
- NTN 6211 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6011 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6007CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16021 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16020 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6303CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6008CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6201CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
