NTN 6009CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP860.67

(exc. VAT)

PHP963.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP860.67

*price indicative

RS Stock No.:
732-770
Mfr. Part No.:
6009CM
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Bearing Kit

Outside Diameter

75mm

Race Width

16mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

20.4kN

Internal Clearance

CN

Dynamic Load Rating

22.1kN

Series

6009

Bore Type

Deep Groove

Limiting Speed

15000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

75mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The NTN Single row deep groove ball bearing is designed for efficiency and longevity in various applications. Built with a pressed steel cage and featuring contact Seals on both sides, this bearing effectively prevents contaminants from entering and ensures optimal performance. With an internal diameter of 45 mm and an external diameter of 85 mm, it is expertly crafted to provide radial contact for enhanced load capacity. The robust construction, including a mass of 0.484 kg, guarantees reliability even under demanding conditions. Ideal for industrial and mechanical uses, this bearing is engineered to withstand specific performance metrics, making it an essential component in maintaining smooth operation and minimizing downtime.

Designed for radial contact, optimising load distribution

Pressed steel cage enhances durability and reduces friction

Contact Seals on both sides offer superior protection from contamination

Dynamic load capacity of 34,500,000 mN ensures reliable performance

Static load capacity of 20,400,000 mN for enhanced reliability

Fatigue limit load capacity of 930,000 mN extends service life

Operational temperature range from 243.15 °K to 393.15 °K accommodates diverse environments

Efficient mechanical limit speed of 31,800 °/s supports high-speed applications

Min fillet radius of 1.1 mm facilitates smooth installation and integration

Related links