NTN 16021 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- RS Stock No.:
- 722-634
- Mfr. Part No.:
- 16021
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,875.44
(exc. VAT)
PHP12,180.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP10,875.44 |
*price indicative
- RS Stock No.:
- 722-634
- Mfr. Part No.:
- 16021
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 22.1kN | |
| Series | 6009 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 22.1kN | ||
Series 6009 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional performance in demanding applications. Designed to accommodate radial loads, this bearing features a pressed steel cage that enhances its durability and efficiency. With an internal diameter of 105 mm and an external diameter of 160 mm, it is perfectly suited for various industrial needs. The bearing's robust construction ensures lasting reliability under varying load conditions, making it an Ideal choice for machinery requiring precision and performance. Capable of operating at temperatures ranging from 233.15 °K to 393.15 °K, this bearing is adaptable and reliable across a range of environments, ensuring operational efficiency.
Radial clearance class CN for standard operating conditions
Dynamic load capacity of 57500000 mN enhances durability
Static load capacity of 50500000 mN provides robust performance under heavy loads
Fatigue limit load of 3000000 mN ensures longevity and reduces the risk of failure
Oil lubrication limit speed of 28200 °/s supports high speed applications
Grease lubrication limit speed of 24000 °/s offers flexibility in lubrication options
Minimum operating temperature of 233.15 °K ensures reliability in cold conditions
Maximum operating temperature of 393.15 °K supports high temperature applications
Min shoulder diameter is 110 mm for compatibility with various setups
Max shoulder diameter is 155 mm allowing for versatile applications
Related links
- NTN 6007CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6011 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16020 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6303CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6008CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6201CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6211 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
