NTN 6011 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- RS Stock No.:
- 732-772
- Mfr. Part No.:
- 6011 CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,350.08
(exc. VAT)
PHP1,512.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,350.08 |
*price indicative
- RS Stock No.:
- 732-772
- Mfr. Part No.:
- 6011 CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 22.1kN | |
| Series | 6009 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Bearing Kit | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 22.1kN | ||
Series 6009 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single row deep groove ball bearing represents a sophisticated solution for efficient rotational movement in varied applications. Designed with precision and durability in mind, this bearing is Ideal for handling radial loads, ensuring reliable performance with minimal friction. Its robust construction features a pressed steel cage and contact Seals on both sides, providing longevity and resilience in demanding environments. The Compact dimensions allow for easy integration into machinery, making it a preferred choice for manufacturers seeking high-quality components that enhance operational efficiency. With a mass of just 0.086 kg, it strikes an excellent balance between strength and weight.
Internal diameter of 17 mm, ensuring compatibility with a wide range of equipment
External diameter of 40 mm, designed for optimal load distribution
Bearing width of 16 mm, providing stability during operation
Dynamic load capacity of 10,100,000 mN, accommodating high performance demands
Static load capacity of 4,750,000 mN, ensuring safe positioning under rest
Mechanical limit speed of 72,000 °/s, supporting high-speed applications
Temperature tolerance from -30 °C to 120 °C, enabling use in various conditions
Min shoulder diameter of 21 mm and max shoulder diameter of 36 mm, ensuring proper fitment
Radial clearance class CN, maintaining efficiency in operation
Related links
- NTN 6211 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6012 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6007CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16021 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16020 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6303CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6008CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6201CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
