NTN 1205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 732-745
- Mfr. Part No.:
- 1205S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,957.49
(exc. VAT)
PHP2,192.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,957.49 |
*price indicative
- RS Stock No.:
- 732-745
- Mfr. Part No.:
- 1205S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 3300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12200N | |
| Series | 120 | |
| Bore Type | Round | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 3300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 12200N | ||
Series 120 | ||
Bore Type Round | ||
Limiting Speed 14000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide exceptional performance in demanding applications. Designed with precision, this bearing features a pressed steel cage and an open design, allowing it to accommodate misalignments while maintaining excellent stability. With a radial clearance class of CN and a P0 precision class, it ensures reliability in various operational conditions. Ideal for applications where alignment is a challenge, this bearing promises longevity and efficiency through its thoughtful construction and robust design, making it a VITAL choice for both manufacturers and engineers.
Internal diameter of 25 mm facilitates compatibility with a range of applications
External diameter of 52 mm enhances stability and load support
Bearing width of 15 mm offers a balanced profile for optimal operation
Radial clearance class CN aids in effective load distribution under variable conditions
Static load capacity of 3300000 mN ensures reliability in fixed applications
Dynamic load rating of 12200000 mN supports heavy loads under constant motion
Fatigue limit load of 130000 mN provides added assurance against wear
Operating temperature range from 253.15 °K to 393.15 °K accommodates diverse environments
Max lubrication limit speed at 84000 °/s for oil and 72000 °/s for grease enhances operational flexibility
Min shoulder diameter of 30 mm and max diameter of 47 mm assist in accurate fitting
Related links
- NTN 1205SKC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 1205C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2205EEG15 25 mm ID 2 Row Ball Bearing -, 52 mm OD
