NTN 1205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 699-426
- Mfr. Part No.:
- 1205SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,005.43
(exc. VAT)
PHP2,246.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,005.43 |
*price indicative
- RS Stock No.:
- 699-426
- Mfr. Part No.:
- 1205SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.3kN | |
| Dynamic Load Rating | 12.2kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 3.3kN | ||
Dynamic Load Rating 12.2kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 14000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for robust performance and reliability in varied applications. This product combines a pressed steel cage and tapered bore design to ensure optimal functionality under radial and axial loads. Its self-aligning feature accommodates misalignment, delivering smooth operation and extended lifespan. Ideal for industrial machinery and automotive applications, this bearing is built to endure high dynamic loads while maintaining precision in engineering performance. With an internal diameter of 25 mm and an external diameter of 52 mm, it fits seamlessly into various setups, promoting efficiency with its minimal maintenance requirements. Experience dependable service with this expertly crafted bearing.
Internal diameter of 25 mm allows for versatile application
Tapered bore design enhances ease of installation and alignment
High dynamic load capacity of 12200000 mN ensures optimal performance
Self aligning design reduces wear and prolongs lifecycle
Press steel cage construction offers improved strength and durability
Mass effectively light at 0.14 kg for ease of handling
Static load capacity of 3300000 mN provides robust reliability
Radial clearance class CN supports standard operational requirements
Precision class P0 ensures consistency in high performance applications
Min operating temperature range of 253.15 °K and max of 393.15 °K for versatility in environmental conditions
Related links
- NTN 1205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SKC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 1205C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2205EEG15 25 mm ID 2 Row Ball Bearing -, 52 mm OD
