SNR 1205C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 699-424
- Mfr. Part No.:
- 1205C3
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-424
- Mfr. Part No.:
- 1205C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 330kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 11.9kN | |
| Series | 1205C | |
| Bore Type | Cylindrical | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 330kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 11.9kN | ||
Series 1205C | ||
Bore Type Cylindrical | ||
Limiting Speed 18000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered for precision and performance, effectively supporting axial and radial loads in a variety of applications. With a robust pressed steel cage and an open design, it ensures maximum reliability and efficiency even in challenging conditions. This bearing's innovative design allows for misalignment, providing smooth operation and extended service life. Ideal for industries requiring high rotational speeds and reliable performance, it combines technical excellence with superior engineering to enhance equipment longevity.
Optimised for dynamic loads offering a dynamic load capacity of 11900000 mN
Features a static load capacity of 3300000 mN for enhanced reliability under static conditions
Incorporates a fatigue limit load of 150000 mN to ensure long lasting performance
Designed with a radial clearance class C3 providing ample space for thermal expansion
Maintains operational efficiency with a maximum operating temperature of 393.15 °K
Minimal fillet radius of 1 mm aids in smooth installation and operation
Rotational frequency capabilities ensure efficient performance at 60 rpm with multiple frequency metrics available
Max shoulder diameter of 47 mm and min shoulder diameter of 30 mm for versatile installation
Related links
- SNR 2205EEG15 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 1205 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SKC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
