SNR 1205 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 699-702
- Mfr. Part No.:
- 1205
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-702
- Mfr. Part No.:
- 1205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 3300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11900N | |
| Series | 1205 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 3300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 11900N | ||
Series 1205 | ||
Bore Type Cylindrical | ||
Limiting Speed 18000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearings provide exceptional support for rotating applications, designed to accommodate both radial and axial loads in demanding environments. Featuring a robust pressed steel cage and an open design, this bearing ensures easy lubrication and heat dissipation, enhancing operational reliability. With superior self-alignment capabilities, it effectively manages misalignment, making it suitable for various industrial uses. The internal and external diameters are thoughtfully engineered to deliver optimal performance, ensuring longevity and efficiency in your machinery.
Self aligning design helps reduce wear and tear from misalignment
Pressed steel cage construction increases durability and overall lifespan
Open type allows for easy lubrication access promoting maintenance efficiency
Efficiently handles both radial and axial loads providing versatile application suitability
Excellent dynamic and static load ratings ensure reliable performance under heavy usage
Specialised frequencies tailored for specific applications enhancing operational optimisation
Wide operating temperature range supports diverse industrial environments
Compact dimensions contribute to flexibility in confined spaces improving installation options
Related links
- FAG 1205-TVH 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1205-TVH-C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 1205C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2205EEG15 25 mm ID 2 Row Ball Bearing -, 52 mm OD
