NTN 2205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 699-914
- Mfr. Part No.:
- 2205S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,538.37
(exc. VAT)
PHP2,842.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,538.37 |
*price indicative
- RS Stock No.:
- 699-914
- Mfr. Part No.:
- 2205S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.45kN | |
| Dynamic Load Rating | 12.4kN | |
| Series | 22 Series | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 3.45kN | ||
Dynamic Load Rating 12.4kN | ||
Series 22 Series | ||
Limiting Speed 14000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing offer exceptional performance in applications requiring reliable and smooth operation. Designed with a pressed steel cage and an open configuration, these Bearing excel in environments where self-alignment is critical, accommodating misalignment issues seamlessly. The internal diameter of 25 mm and external diameter of 52 mm ensure versatile application across various equipment. With a maximum operating temperature of 393.15 °K and a minimum of 253.15 °K, these Bearing maintain stability under extreme conditions, making them Ideal for demanding industrial settings.
Static load capacity of 3,450,000 mN supports stability and endurance
Versatile dimensions with 25 mm internal diameter and 52 mm external diameter suitable for various applications
Operating temperature range from 253.15 °K to 393.15 °K offers good thermal stability
Efficient in environments requiring minimal radial clearance with CN radial clearance class
Lightweight at 0.16 kg, allowing for easy integration into mechanisms
Related links
- NTN 1205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SKC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2205EEG15 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 1205C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
