NTN 1205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- RS Stock No.:
- 699-425
- Mfr. Part No.:
- 1205SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,957.49
(exc. VAT)
PHP2,192.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,957.49 |
*price indicative
- RS Stock No.:
- 699-425
- Mfr. Part No.:
- 1205SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3.3kN | |
| Dynamic Load Rating | 12.2kN | |
| Series | 12 Series | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 3.3kN | ||
Dynamic Load Rating 12.2kN | ||
Series 12 Series | ||
Limiting Speed 14000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to offer impressive performance across a range of demanding applications. Designed with a pressed steel cage, this open-type bearing ensures lower friction and improved durAbility, suitable for conditions where misalignment could occur. With a robust internal diameter of 25 mm and external diameter of 52 mm, this bearing is built to provide enhanced stAbility and support. It excels in dynamic environments, handling significant loads while maintaining a long operational lifespan. Its Ability to operate effectively in a wide temperature range makes it perfect for both industrial and commercial uses.
Designed for dynamic load capacities up to 12200000 mN ensuring reliable performance under high stress
Static load rating of 3300000 mN allows for safe operation in stationary conditions
Fatigue limit load of 130000 mN maximises longevity and reliability during prolonged use
Precision class P0 guarantees optimal rotational accuracy for seamless operation
Radial clearance class C3 permits more extensive movement accommodating potential misalignment
Temperature capabilities from -20°C to 120°C ensure versatility in various environments
Efficient lubrication limits at 84000 °/s for oil and 72000 °/s for grease optimise functionality
Related links
- NTN 1205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SKC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205SK 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 2205S 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 1205C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SNR 2205EEG15 25 mm ID 2 Row Ball Bearing -, 52 mm OD
