SNR 63001EE 1 Row Bearing Kit - 12 mm ID, 28 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,724.80

(exc. VAT)

PHP1,931.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,724.80

*price indicative

RS Stock No.:
722-574
Mfr. Part No.:
63001EE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

17mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.37kN

Dynamic Load Rating

5.4kN

Series

6300

Bore Type

Deep Groove

Limiting Speed

17000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

28mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is expertly designed for reliable performance in a variety of applications. This high-quality bearing features a radial contact and a pressed steel cage, ensuring longevity and durability. Its Compact size allows for easy installation while maintaining mechanical efficiency. With contact Seals on both sides, it effectively protects against contaminants, making it Ideal for demanding environments. The product is engineered to offer minimal noise and vibration during operation, enhancing overall machinery performance. This bearing not only meets but exceeds expectations, making it a perfect solution for enhancing operational reliability.

Designed for radial contact, providing optimal performance

Pressed steel cage ensures durability and effective load support

Includes contact Seals on both sides for superior protection against contaminants

Offers minimal noise and vibration during operation, enhancing user experience

Compact dimensions facilitate easy installation in various machinery

Built to accommodate high dynamic and static loads for reliability

Radial clearance class CN allows for effective load distribution

Lightweight design with a mass of only 0.108 kg, Ideal for various applications

Facilitates high mechanical limit speed, enhancing operational efficiency

Max operating temperature of 393.15 °K suitable for demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy