SNR 6001FT150ZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 706-962
- Mfr. Part No.:
- 6001FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP900.83
(exc. VAT)
PHP1,008.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP900.83 |
*price indicative
- RS Stock No.:
- 706-962
- Mfr. Part No.:
- 6001FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 2370N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5400N | |
| Series | 6001F | |
| Bore Type | Round | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 2370N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5400N | ||
Series 6001F | ||
Bore Type Round | ||
Limiting Speed 25000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly engineered for reliable performance in various applications, boasting a robust design that accommodates radial loads with ease. Capable of operating in temperature ranges up to 150°C, this bearing is equipped with pressed steel cages and shields on both sides to ensure optimal protection against contaminants. With dimensions of 12 mm internal diameter and 28 mm external diameter, it features precise engineering to promote durability and longevity. The Deep Groove design allows for smooth rotational motion, making this bearing Ideal for high-speed applications, delivering efficiency and dependability in industrial settings.
High dynamic load capacity delivering superior performance
Static load capacity ensures stability and reliability
Fatigue limit load provides extended operational life under harsh conditions
Optimised radial clearance class enhances operational efficiency
Mechanical limit speed allows for high-speed rotations up to 150,000 °/s
Temperature resilience ensures functionality in extreme thermal conditions
Compact design with minimal fillet radius maximises installation versatility
Engineered for low maintenance with shields that protect against debris and friction
Related links
- SNR 6001FT150 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001ZZC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR S6001EEFD 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001HVZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001VVCM 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001DDUC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
