SNR 6001Z 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- RS Stock No.:
- 706-955
- Mfr. Part No.:
- 6001Z
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP636.88
(exc. VAT)
PHP713.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 22 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP636.88 |
*price indicative
- RS Stock No.:
- 706-955
- Mfr. Part No.:
- 6001Z
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 2370N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.4kN | |
| Series | 6001 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 46000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 2370N | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.4kN | ||
Series 6001 | ||
Bore Type Deep Groove | ||
Limiting Speed 46000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for reliable performance in various applications. Its robust construction features a pressed steel cage and a shield on one side, ensuring durability and effective operation under radial contact. This bearing is engineered to facilitate smooth rotation while offering optimal radial clearance class CN, making it a dependable choice for numerous machinery and equipment. With an internal diameter of 12 mm and external diameter of 28 mm, it is Compact yet effective, providing the necessary support for essential components. This bearing operates efficiently across a wide temperature range, ensuring long-lasting functionality and reduced maintenance needs.
Designed with a deep groove structure for enhanced load capacity and stability
Pressed steel cage provides robust protection and aids in smooth operation
Radial clearance class CN optimises performance under varying load conditions
Lightweight design at 0.021 kg reduces overall system weight for improved efficiency
Wide operating temperature range from -40°C to 120°C ensures versatility in use
Dynamic load rating of 5,400,000 mN allows for high-performance applications
Static load rating of 2,370,000 mN increases reliability under stationary conditions
Fatigue limit load of 110,000 mN extends product lifespan and performance
Accurate bearing frequencies enhance application-specific performance attributes
Related links
- SNR 6001ZZC4 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 63001EEC3 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 63001EE 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 62201EEC3 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 62201EE 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 6201NRZZ 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 4201A 2 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 6001FT150ZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
