SNR 6201NRZZ 1 Row Bearing Kit - 12 mm ID, 32 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,044.84

(exc. VAT)

PHP1,170.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,044.84

*price indicative

RS Stock No.:
698-825
Mfr. Part No.:
6201NRZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

12mm

Product Type

Bearing Kit

Outside Diameter

32mm

Race Width

10mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3100N

Dynamic Load Rating

7.3kN

Series

6201

Bore Type

Deep Groove

Limiting Speed

31000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

32mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is specifically designed for radial contact applications. Boasting a pressed steel cage and snap ring integrated within its outer diameter, this bearing offers exceptional reliability and endurance in demanding conditions. Engineered to accommodate various shaft diameters, its Compact design allows it to fit seamlessly into a range of machinery setups. The dual shields ensure effective protection from contaminants, enhancing longevity and reducing maintenance needs.

Dual shields provide comprehensive protection against dirt and debris extending service life

Dynamic load capacity of 7300000 mN supports heavy loads while maintaining reliability

Static load capacity of 3100000 mN proves its strength in stationary applications

Fatigue limit load of 140000 mN ensures durability under continuous use

Precision engineered dimensions permit smooth operation and fitting in tight spaces

Optimised for temperature tolerance with an operating range from 243.15 K to 393.15 K enhancing versatility in diverse environments

Designed to accommodate high speeds with a reference thermal speed of 132000 °/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy