SNR 63001EEC3 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- RS Stock No.:
- 706-947
- Mfr. Part No.:
- 63001EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,568.00
(exc. VAT)
PHP1,756.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,568.00 |
*price indicative
- RS Stock No.:
- 706-947
- Mfr. Part No.:
- 63001EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.37kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.4kN | |
| Series | 6300 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 17000rpm | |
| Flange Outside Diameter | 28mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.37kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.4kN | ||
Series 6300 | ||
Bore Type Deep Groove | ||
Limiting Speed 17000rpm | ||
Flange Outside Diameter 28mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is meticulously designed to deliver exceptional performance in diverse applications. Engineered with precision, this bearing features a radial contact design complemented by a pressed steel cage and dual contact seals, ensuring optimal durability and reduced friction. With an internal diameter of 12 mm and external diameter of 28 mm, it is built for reliability, capable of withstanding dynamic loads of up to 5.4 million mN. Its robust design also accommodates a wide range of operating temperatures, making it an Ideal choice for both industrial and commercial settings. This bearing guarantees longevity and Steadfast operation, essential for machinery longevity and efficiency, ensuring smooth rotational movement.
Designed for durability with a robust pressed steel cage
Radial contact design optimises load-bearing capabilities
Dual contact Seals protect against dust and contaminants
Can handle dynamic loads of 5,400,000 mN efficiently
Versatile operating temperature range from -30°C to 120°C
Compact dimensions provide flexibility in various machinery
Low mass of only 0.029 kg enhances energy efficiency
Max shaft fillet radius of 0.3 mm ensures a snug fit
Facilitates smooth operation with minimal noise and vibration
Related links
- SNR 6001ZZC4 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 63001EE 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 6001Z 1 Row Bearing Kit - 12 mm ID, 28 mm OD
- SNR 62201EEC3 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 62201EE 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 6201NRZZ 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 4201A 2 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 6001FT150ZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
