SNR 62209EE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- RS Stock No.:
- 722-565
- Mfr. Part No.:
- 62209EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,040.42
(exc. VAT)
PHP6,765.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,040.42 |
*price indicative
- RS Stock No.:
- 722-565
- Mfr. Part No.:
- 62209EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 34.5kN | |
| Series | 6220 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 5300rpm | |
| Flange Outside Diameter | 85mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 34.5kN | ||
Series 6220 | ||
Bore Type Deep Groove | ||
Limiting Speed 5300rpm | ||
Flange Outside Diameter 85mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional performance in various applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing maintains a reliable radial contact while efficiently managing loads and reducing friction. Its robust construction supports dynamic and static load capacities of up to 13.9 million mN and 8.3 million mN respectively. With a mass of just 0.166 kg, the bearing is lightweight yet capable of enduring high-speed rotations, reaching a limit speed of 45,000 °/s. Combining durability and precision, it excels in delivering smooth rotational motion and minimal vibration, making it an Ideal choice for enhanced operational efficiency in a diverse range of settings.
Robust design ensures reliable performance under various operating conditions
Maintains effective radial contact with its deep groove configuration
Pressed steel cage offers strength and reduces friction
Dual contact Seals prevent contamination and enhance longevity
Dynamic load capacity of 13.9 million mN ensures suitability for demanding applications
Static load capacity of 8.3 million mN allows for safe operation under stationary loads
Lightweight at 0.166 kg, facilitating easy installation without compromising strength
High-speed capability with a mechanical limit speed of 45,000 °/s
Optimised for minimal vibration and smooth operation, improving overall machinery efficiency
Versatile application across different industrial sectors due to its effective design
Related links
- SNR 6209NRZZ 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209KEE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209EEC4 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
