SNR 6209NRZZ 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- RS Stock No.:
- 704-802
- Mfr. Part No.:
- 6209NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,921.91
(exc. VAT)
PHP5,512.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,921.91 |
*price indicative
- RS Stock No.:
- 704-802
- Mfr. Part No.:
- 6209NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 20400N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 34.5kN | |
| Bore Type | Deep Groove | |
| Series | 6209 | |
| Limiting Speed | 10000rpm | |
| Flange Outside Diameter | 85mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Bearing Kit | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 20400N | ||
Internal Clearance CN | ||
Dynamic Load Rating 34.5kN | ||
Bore Type Deep Groove | ||
Series 6209 | ||
Limiting Speed 10000rpm | ||
Flange Outside Diameter 85mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional performance in rotary applications, ensuring reliable operation under radial and axial loads. Designed with precision, it features a pressed steel cage and integrated snap ring, facilitating optimal retention and reducing friction. This bearing offers a smooth, quiet performance, making it suitable for a variety of industrial uses. With dimensions such as an internal diameter of 45 mm and an external diameter of 85 mm, it provides flexibility in fitting standardised configurations. Its robust structure ensures durability while withstanding both dynamic and static loads, making it an Ideal choice for engineers and manufacturers seeking dependable bearing solutions.
Employs a deep groove design for effective handling of radial and axial forces
Constructed with a pressed steel cage for enhanced stability and load distribution
Snap ring feature ensures secure placement and contributes to ease of assembly
Achieves high dynamic load capacity suitable for demanding operational conditions
Offers a fatigue limit load ensuring longer service life even under high stress applications
Exhibits low vibration operation enhancing the performance of machinery
Compatible with various standardised dimensions facilitating easy integration
Designed for both high speed and low speed applications providing versatile usage
Features a wide operating temperature range ensuring reliability in diverse environments
Related links
- SNR 6209NREE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209EEC4 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209KEE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
