SNR 6209NREEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- RS Stock No.:
- 704-801
- Mfr. Part No.:
- 6209NREEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,243.28
(exc. VAT)
PHP5,872.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,243.28 |
*price indicative
- RS Stock No.:
- 704-801
- Mfr. Part No.:
- 6209NREEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 20400N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 34.5kN | |
| Bore Type | Deep Groove | |
| Series | 6209 | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Bearing Kit | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 20400N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 34.5kN | ||
Bore Type Deep Groove | ||
Series 6209 | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional performance in various applications, offering a reliable and efficient solution for rotational machinery. With a robust pressed steel cage and contact Seals on both sides, this bearing ensures longevity and stability under demanding conditions. Designed to accommodate radial loads with minimal friction, it boasts a dynamic load capacity of 34.5 million mN and a static load capacity of 20.4 million mN, making it Ideal for high-speed operations. Its thoughtfully crafted dimensions, including an internal diameter of 45 mm and an external diameter of 85 mm, provide versatility in fitting across different machinery while maintaining superior reliability. This bearing is not just functional; it's a critical component for ensuring the smooth operation of your equipment.
Robust construction with a pressed steel cage for enhanced durability
Contact Seals on both sides to prevent contamination and retain lubrication
Designed for minimal friction maximising efficiency in rotational applications
Dynamic load capacity of 34.5 million mN suitable for high performance requirements
Static load capacity of 20.4 million mN ensuring reliability under stationary loads
Versatile dimensions allow fitting in various machinery setups effortlessly
Reduced maintenance requirements due to sealed design prolonging service life
High speed operational capability with a mechanical limit speed of 31800 °/s
Minimised vibration and noise levels contributing to smoother machine functionality
Related links
- SNR 6209NRZZ 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209EEC4 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209KEE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
