SNR 6209NC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- RS Stock No.:
- 704-797
- Mfr. Part No.:
- 6209NC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,203.50
(exc. VAT)
PHP3,587.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,203.50 |
*price indicative
- RS Stock No.:
- 704-797
- Mfr. Part No.:
- 6209NC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 34.5kN | |
| Bore Type | Deep Groove | |
| Series | 6209 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 34.5kN | ||
Bore Type Deep Groove | ||
Series 6209 | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver exceptional performance in a variety of applications. This reliable bearing features a radial contact design, making it Ideal for accommodating both axial and radial loads effectively. Constructed with a pressed steel cage and an open design, it promotes optimal lubrication while ensuring reduced friction. The internal and external diameters are precisely crafted to fit seamlessly into machinery, enhancing operational efficiency. With outstanding dynamic and static load capacities, this bearing is perfect for use in various industrial settings where durability and performance are paramount.
Designed for efficient radial contact offering superior load-handling capability
Open design facilitates easy lubrication access promoting longer service life
Constructed with a sturdy pressed steel cage for enhanced structural integrity
Radial clearance class C3 ensures effective performance under varying loads
Capable of withstanding a dynamic load of up to 34.5 million mN
Static load capacity reaches an impressive 20.4 million mN supporting heavy operations
Temperature range from -40°C to 120°C ensures versatility across applications
Lightweight at just 0.404 kg enabling straightforward installation and reduced energy consumption
Engineered for reference thermal speed of 52200 °/s optimising operational efficiency
Backed by manufacturer's reputation for quality and reliability in bearing solutions
Related links
- SNR 6209NRZZ 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209EEC4 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209KEE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
