SNR 6209EEC4 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- RS Stock No.:
- 704-350
- Mfr. Part No.:
- 6209EEC4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,194.77
(exc. VAT)
PHP4,698.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,194.77 |
*price indicative
- RS Stock No.:
- 704-350
- Mfr. Part No.:
- 6209EEC4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 34.5kN | |
| Bore Type | Deep Groove | |
| Series | 6209 | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 34.5kN | ||
Bore Type Deep Groove | ||
Series 6209 | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for precision and durability in various applications. Designed to handle radial loads with enhanced performance, this bearing is characterised by its pressed steel cage and contact Seals on both sides, ensuring optimal functionality and protection against contaminants. With its robust construction and reliable design, it meets industry standards, making it an essential component for machinery requiring smooth operation and longevity. Its compatibility with various systems highlights its versatility, making it a valuable addition to your engineering solutions.
Internal diameter of 45 mm allows for precise fitting in machinery
External diameter of 85 mm provides stability and strength under load
Bearing width of 19 mm ensures Compact design without compromising performance
Radial clearance class C4 allows for wider spaces for thermal expansion and ensures effective performance
Dynamic load capacity of 34.5 million mN enables it to sustain heavy operational demands
Fatigue limit load of 930000 mN offers reliability in high-stress environments
Mechanical limit speed of 31800 °/s facilitates high-performance applications
Minimum operating temperature of -30 °C and maximum of 120 °C supports diverse operational conditions
Designed with a minimum shoulder diameter of 51.5 mm to enhance stability
Lightweight at only 0.404 kg ensuring minimal impact on overall machinery weight
Related links
- SNR 6209NRZZ 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209KEE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NREEC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
