SNR 62300EE 1 Row Bearing Kit - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-937
- Mfr. Part No.:
- 62300EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,765.37
(exc. VAT)
PHP1,977.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,765.37 |
*price indicative
- RS Stock No.:
- 706-937
- Mfr. Part No.:
- 62300EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 35mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.45kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.5kN | |
| Series | 6230 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 19000rpm | |
| Flange Outside Diameter | 35mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Bearing Kit | ||
Outside Diameter 35mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.45kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.5kN | ||
Series 6230 | ||
Bore Type Deep Groove | ||
Limiting Speed 19000rpm | ||
Flange Outside Diameter 35mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing 62300EE is engineered for optimal performance in diverse applications, ensuring seamless rotation and reliability. Constructed with a pressed steel cage and contact Seals on both sides, this bearing excels in maintaining lubrication and minimising contamination. Its precise dimensions, including an internal diameter of 10 mm and an external diameter of 35 mm, make it Ideal for Compact spaces while providing robust radial contact. Designed for high load capacities with a dynamic load rating of 8,500,000 mN, it also operates effectively under varying temperature conditions, making it a reliable choice for challenging environments.
Manufactured with a pressed steel cage for enhanced durability
Equipped with contact Seals on both sides to retain lubricant and prevent dirt ingress
Facilitates smooth operation with an internal diameter of 10 mm and an external diameter of 35 mm
Designed to handle dynamic loads up to 8,500,000 mN, ensuring longevity and resilience
Operates effectively in temperature ranges from -30°C to 120°C, suitable for diverse operational conditions
Minimises maintenance with a radial clearance class of CN, ensuring consistent performance
Features a fatigue limit load of 160,000 mN, enhancing its reliability under persistent stress
Delivers high mechanical limit speeds of 114,000 °/s, suitable for high-speed applications
Includes optimal fillet radii to promote smooth transitions and reduce wear
Related links
- SNR 63000EEC3 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 62200ZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 6200NRZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 62200EE 1 Row Bearing Kit - 10 mm ID, 80 mm OD
- SNR 63000EE 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 6000Z 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 6202ZC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 63003EEC3 1 Row Bearing Kit - 17 mm ID, 35 mm OD
