SNR 63000EEC3 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- RS Stock No.:
- 706-946
- Mfr. Part No.:
- 63000EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,570.20
(exc. VAT)
PHP1,758.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,570.20 |
*price indicative
- RS Stock No.:
- 706-946
- Mfr. Part No.:
- 63000EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 26mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.97kN | |
| Dynamic Load Rating | 4.8kN | |
| Bore Type | Deep Groove | |
| Series | 6300 | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Bearing Kit | ||
Outside Diameter 26mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.97kN | ||
Dynamic Load Rating 4.8kN | ||
Bore Type Deep Groove | ||
Series 6300 | ||
Limiting Speed 20000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for effective and reliable radial contact in various applications. Boasting a pressed steel cage and contact Seals on both sides, this bearing ensures longevity and stability under varying loads. With an internal diameter of 10 mm and an external diameter of 26 mm, it optimises performance across different mechanical systems. Its robust construction is complemented by a mass of 0.028 kg, providing essential support while maintaining efficiency. The bearing's wide operational temperature range and impressive dynamic load capacity make it a versatile choice for both industrial and commercial uses.
Internal diameter of 10 mm for versatile fitting options
External diameter of 26 mm, optimally designed for space constraints
Bearing width of 12 mm contributes to a sturdy design
Dynamic load capacity of 4,800,000 mN ensures high performance
Static load capacity of 1,970,000 mN for heavy-duty applications
Fatigue limit load of 90,000 mN promotes durability
Operating temperature range from -30°C to 120°C for varied environments
Reliable radial clearance class C3 enhances stability under load
Over-rolling frequencies ensure optimum performance and minimal vibration
Pressed steel cage design guarantees reduced friction and wear
Related links
- SNR 63000EE 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 6000Z 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 6200NRZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 62300EE 1 Row Bearing Kit - 10 mm ID, 35 mm OD
- SNR 62200ZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 62200EE 1 Row Bearing Kit - 10 mm ID, 80 mm OD
- SNR 62201EEC3 1 Row Bearing Kit - 12 mm ID, 32 mm OD
- SNR 6001ZZC4 1 Row Bearing Kit - 12 mm ID, 28 mm OD
