SNR 6200NRZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- RS Stock No.:
- 698-681
- Mfr. Part No.:
- 6200NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP868.01
(exc. VAT)
PHP972.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP868.01 |
*price indicative
- RS Stock No.:
- 698-681
- Mfr. Part No.:
- 6200NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 30mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.6kN | |
| Dynamic Load Rating | 6.3kN | |
| Bore Type | Deep Groove | |
| Series | 6200 | |
| Limiting Speed | 34000rpm | |
| Flange Outside Diameter | 30mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Bearing Kit | ||
Outside Diameter 30mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.6kN | ||
Dynamic Load Rating 6.3kN | ||
Bore Type Deep Groove | ||
Series 6200 | ||
Limiting Speed 34000rpm | ||
Flange Outside Diameter 30mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for reliable performance in various applications. Engineered with a pressed steel cage and equipped with snap rings and grooves on the outer diameter, this bearing ensures optimal radial contact and durability. With dual shields for protection, it maintains performance integrity in demanding environments. This product is perfect for those seeking longevity and efficiency in mechanical systems, boasting excellent load-bearing capabilities and minimal maintenance requirements.
Constructed with a pressed steel cage for enhanced strength and stability
Dual shields provide effective protection against contaminants prolonging service life
A snap ring and groove integrated design ensures secure placement within assemblies
Dynamic load capacity of 6300000 mN suitable for heavy load applications
Static load capacity of 2600000 mN ensuring reliability under stationary conditions
Fatigue limit load of 120000 mN allowing for extended use in rigorous conditions
Temperature range from -30°C to 120°C enabling versatility in different environments
Radial clearance class CN facilitating smooth operation with balanced performance
Related links
- SNR 62200ZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 63000EEC3 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 62300EE 1 Row Bearing Kit - 10 mm ID, 35 mm OD
- SNR 63000EE 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 62200EE 1 Row Bearing Kit - 10 mm ID, 80 mm OD
- SNR 6000Z 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
