NTN 51116 Ball Bearing - 80 mm ID, 105 mm OD
- RS Stock No.:
- 706-869
- Mfr. Part No.:
- 51116
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,088.73
(exc. VAT)
PHP5,699.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,088.73 |
*price indicative
- RS Stock No.:
- 706-869
- Mfr. Part No.:
- 51116
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 105mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 141kN | |
| Dynamic Load Rating | 44.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 105mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 141kN | ||
Dynamic Load Rating 44.5kN | ||
Bore Type Round | ||
Limiting Speed 3100rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is engineered for efficient axial load management in various industrial applications. Designed to accommodate significant dynamic and static loads, this bearing features a robust internal diameter of 80 mm and an external diameter of 105 mm, ensuring reliable performance under pressure. With a maximum operating temperature of 120 °C, it delivers durability in demanding environments. Its expertly crafted thrust bearing height of 19 mm enhances stability while facilitating smooth operation. Ideal for machinery requiring precise axial control, this thrust ball bearing is a testament to ntn's commitment to quality and performance.
Dynamic axial load rating of 44,600,000 mN ensures resilience under heavy loads
Static axial load rating of 141,000,000 mN provides added reliability for stationary applications
Minimum operating temperature of -40 °C offers versatility across various environments
Minimum fillet radius of 1 mm supports smoother installation and operation
Mass of 0.43 kg indicates a Compact yet sturdy design
Bearing frequencies are optimised for noise reduction during operation
Max shoulder diameter ensures compatibility with a wide range of equipment
Related links
- NTN 51116 Ball Bearing - 80 mm ID, 105 mm OD
- SKF 51116 1 Row Ball Bearing - 80 mm ID, 105 mm OD
- NTN 51311 1 Row Thrust Ball Bearing - 55 mm ID, 105 mm OD
- NTN 51214 Ball Bearing - 70 mm ID, 105 mm OD
- NTN 7915UCG/GNP42 Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- NTN 6915ZZ/5K 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6915LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
- SKF 51311 1 Row Thrust Ball Bearing - 55 mm ID, 105 mm OD
