SKF 51311 1 Row Thrust Ball Bearing - 55 mm ID, 105 mm OD
- RS Stock No.:
- 588-020
- Mfr. Part No.:
- 51311
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP103,340.80
(exc. VAT)
PHP115,741.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP103,340.80 | PHP10,334.08 |
*price indicative
- RS Stock No.:
- 588-020
- Mfr. Part No.:
- 51311
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 105mm | |
| Race Width | 35mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 224kN | |
| Dynamic Load Rating | 101kN | |
| Standards/Approvals | No | |
| Bore Type | Ground | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 105mm | ||
Race Width 35mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 224kN | ||
Dynamic Load Rating 101kN | ||
Standards/Approvals No | ||
Bore Type Ground | ||
Limiting Speed 3200rpm | ||
Bearing Type Thrust Ball | ||
The SKF Single direction thrust ball bearings can accommodate axial loads in one direction. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Interchangeable components
Ground bore of shaft washers enable interference fit
Durable construction enhances lifespan
Related links
- NTN 51311 1 Row Thrust Ball Bearing - 55 mm ID, 105 mm OD
- SKF 51214 1 Row Thrust Ball Bearing - 70 mm ID, 105 mm OD
- SKF 53311 1 Row Ball Bearing - 55 mm ID, 105 mm OD
- SKF 51116 1 Row Ball Bearing - 80 mm ID, 105 mm OD
- SKF 53214 1 Row Ball Bearing - 70 mm ID, 105 mm OD
- SKF 61915 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6915ZZ/5K 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- NSK 7915CTRDULP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
