NTN 51214 Ball Bearing - 70 mm ID, 105 mm OD
- RS Stock No.:
- 700-385
- Mfr. Part No.:
- 51214
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,905.14
(exc. VAT)
PHP7,733.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,905.14 |
*price indicative
- RS Stock No.:
- 700-385
- Mfr. Part No.:
- 51214
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 105mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 199kN | |
| Dynamic Load Rating | 76kN | |
| Bore Type | Round | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 105mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 199kN | ||
Dynamic Load Rating 76kN | ||
Bore Type Round | ||
Limiting Speed 2600rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is engineered for precise handling of axial loads in various applications. Comprising robust inner and outer rings with an internal diameter of 70 mm and external diameter of 105 mm, these bearings offer heightened reliability and efficiency. The 27 mm thrust bearing height ensures optimal performance while maintaining necessary structural integrity. Designed for minimal fillet radius of just 1 mm, these bearings facilitate smooth intake in equipment which may undergo vibration or other stress factors during operation. The SNR Thrust ball bearing is Ideal for use in demanding environments, providing unmatched durability and consistent performance.
Dynamic axial load rating of 76,100,000 mN ensures the bearing can support substantial loads
Static axial load rating of 199,000,000 mN enhances reliability under varying conditions
Over rolling frequencies of 10 Hz for both outer and inner rings promote efficient performance
Max shaft & housing fillet radius of 1 mm for optimal compatibility
Max shoulder diameter on outer ring reaches 84 mm, supporting versatile applications
Min shoulder diameter on inner ring at 91 mm allows for robust assembly options
Mass of 0.783 kg demonstrates a balance of weight and durability
Related links
- NTN 51214 Ball Bearing - 70 mm ID, 105 mm OD
- SKF 51214 1 Row Thrust Ball Bearing - 70 mm ID, 105 mm OD
- SKF 53214 1 Row Ball Bearing - 70 mm ID, 105 mm OD
- NTN 51311 1 Row Thrust Ball Bearing - 55 mm ID, 105 mm OD
- NTN 51116 Ball Bearing - 80 mm ID, 105 mm OD
- NTN 7915UCG/GNP42 Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- NTN 6915ZZ/5K 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6915LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
