NTN 1307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 706-853
- Mfr. Part No.:
- 1307S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,898.38
(exc. VAT)
PHP4,366.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,898.38 |
*price indicative
- RS Stock No.:
- 706-853
- Mfr. Part No.:
- 1307S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 25.3kN | |
| Series | 13 Series | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 7.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 25.3kN | ||
Series 13 Series | ||
Limiting Speed 9500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for reliable performance in demanding applications. Designed with a pressed steel cage and an open structure, it fosters enhanced lubrication flow while maintaining superior alignment under varying loads. With an internal diameter of 35 mm and an external diameter of 80 mm, this bearing expertly accommodates radial and axial forces, providing improved operational efficiency. Its robust construction ensures exceptional durability, making it Ideal for environments requiring precision and longevity. The bearing operates effectively across a temperature range, supporting both oil and grease lubrication for versatile performance enhancements.
Precision class P0 delivers reliable accuracy for various applications
Radial clearance class CN optimises operational stability under load
Mass of 0.52 kg contributes to lightweight yet solid performance
Dynamic load capacity of 25300000 mN allows for handling substantial forces
Static load rating of 7850000 mN ensures integrity under rest conditions
Fatigue limit load of 280000 mN enhances longevity in heavy duty use
Wide operational temperature range supports diverse working environments
Min shoulder diameters and radius specifications aid in precise fitting
Facilitates effective lubrication with specified speed limits for oil and grease
Related links
- NTN 2307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NSK 2307J 35 mm ID 2 Row Ball Bearing -, 80 mm OD
