NTN 1307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 699-893
- Mfr. Part No.:
- 1307SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,171.30
(exc. VAT)
PHP4,671.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,171.30 |
*price indicative
- RS Stock No.:
- 699-893
- Mfr. Part No.:
- 1307SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7850N | |
| Dynamic Load Rating | 25300N | |
| Series | 13 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 7850N | ||
Dynamic Load Rating 25300N | ||
Series 13 Series | ||
Bore Type Tapered | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to provide reliable performance in various applications. Engineered with a pressed steel cage and tapered bore, this bearing ensures effective load distribution and improved alignment under dynamic conditions. With its generous internal and external diameters, it not only accommodates significant radial and axial loads but also enhances operational longevity. The bearing is built to withstand extreme temperature fluctuations, with a minimum operating temperature of 253.15 °K and a maximum of 393.15 °K. Ideal for demanding environments, this component truly represents a perfect blend of durability and precision.
Double row design optimises load handling capabilities
Pressed steel cage enhances overall strength and stability
Tapered bore facilitates efficient and secure fitment
Robust radial clearance class C3 ensures reliable performance
Designed to operate within a wide temperature range for versatility
Fatigue limit load capacity of 280000 mN promotes extended lifespan
Dynamic load capacity of 25300000 mN supports heavy duty applications
Min fillet radius of 1.5 mm aids in smooth operation
Lower and upper axial load coefficients ensure comprehensive load management
Related links
- NTN 2307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 ETN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
