NTN 2307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 706-365
- Mfr. Part No.:
- 2307SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,500.88
(exc. VAT)
PHP6,160.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,500.88 |
*price indicative
- RS Stock No.:
- 706-365
- Mfr. Part No.:
- 2307SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 11.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 40kN | |
| Series | 23 Series | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 11.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 40kN | ||
Series 23 Series | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for precision and reliability in diverse applications. Designed with a pressed steel cage, this open ball bearing ensures efficient rotational performance, accommodating misalignment thanks to its unique self-aligning features. With an internal diameter of 35 mm and an external diameter of 80 mm, along with a width of 31 mm, it offers a robust solution for dynamic loads up to 40,000,000 mN. The careful consideration of operating temperature—spanning from a minimum of 253.15 °K to a maximum of 393.15 °K—further enhances its adaptability across a range of environments, making it a practical choice for demanding industrial settings.
Robust construction with a pressed steel cage optimises durability
Self aligning design allows for compensation of shaft misalignment
Dynamic load capacity of 40000000 mN ensures reliable performance under heavy loads
Static load capacity of 11300000 mN accommodates heavy stationary loads
Fatigue limit load of 480000 mN supports longevity in operational life
High lubrication limits of 54000 °/s for oil and 42600 °/s for grease ensure efficient working conditions
Wide temperature range operational limits facilitate use in varied climates
Precision class P0 guarantees accurate operational performance
Radial clearance class C3 enables effective performance in various assembly conditions
Min shoulder diameter of 43 mm supports precise fits in applications
Related links
- NTN 1307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 ETN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
