NTN 2307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 706-366
- Mfr. Part No.:
- 2307SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,606.91
(exc. VAT)
PHP6,279.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,606.91 |
*price indicative
- RS Stock No.:
- 706-366
- Mfr. Part No.:
- 2307SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 11.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40kN | |
| Bore Type | Tapered | |
| Series | 23 Series | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 11.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 40kN | ||
Bore Type Tapered | ||
Series 23 Series | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for exceptional performance in diverse applications. Designed with a pressed steel cage and a tapered bore, this bearing accommodates misalignments whilst sustaining high radial loads. With an internal diameter of 35 mm and an external diameter of 80 mm, it ensures a snug fit and reliable operation. The bearing features a dynamic load rating of 40,000,000 mN and a static load rating of 11,300,000 mN, guaranteeing durability and longevity. Suitable for various operational environments, it confidently tolerates temperature ranges from -20°C to 120°C. the Double Row Self Aligning Ball Bearing stands as a robust solution for industries that require efficiency and resilience in rotating mechanisms.
Self aligning design accommodates misalignments
Pressed steel cage ensures durability and reduced friction
High dynamic and static load capacities enhance reliability under stress
Tapered bore enables easy installation and adaptability
Robust construction allows operation in a wide temperature range
Minimal fillet radius enhances compatibility with multiple applications
Precision manufacturing ensures consistent performance and quality
Related links
- NTN 2307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NSK 2307J 35 mm ID 2 Row Ball Bearing -, 80 mm OD
