NTN 1307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 699-892
- Mfr. Part No.:
- 1307SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,171.30
(exc. VAT)
PHP4,671.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,171.30 |
*price indicative
- RS Stock No.:
- 699-892
- Mfr. Part No.:
- 1307SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 25.3kN | |
| Series | 13 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 7.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 25.3kN | ||
Series 13 Series | ||
Bore Type Tapered | ||
Limiting Speed 9500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are engineered for enhanced performance and reliability in rotating machinery. Designed with a tapered bore and a pressed steel cage, this model supports high radial loads while accommodating misalignment. The robust construction allows for excellent durability under dynamic conditions, ensuring longevity in various applications. Additionally, the bearing features a minimum operating temperature of 253.15 K and a maximum operating temperature of 393.15 K, making it suitable for diverse environments. Experience precision engineering that combines functionality with resilience, Ideal for a wide range of industrial applications.
Double row design provides superior load distribution and stability
Self aligning capabilities accommodate shaft misalignment reducing wear
Robust pressed steel cage enhances the bearing's operational lifespan
Tapered bore design ensures proper fit and easy installation
Dynamic load rating supports heavy loads for prolonged use
Static load capability ensures reliability under non moving conditions
Fatigue limit load optimises performance and safety during operation
Designed for versatile lubrication options with compatible limit speeds
Constructed with precision to meet industrial standards and specifications
Compact design facilitates use in confined spaces without compromising performance
Related links
- NTN 2307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SK 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307SKC3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- NSK 2307J 35 mm ID 2 Row Ball Bearing -, 80 mm OD
