NTN 1222SK 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- RS Stock No.:
- 706-841
- Mfr. Part No.:
- 1222SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP29,793.81
(exc. VAT)
PHP33,369.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,793.81 |
*price indicative
- RS Stock No.:
- 706-841
- Mfr. Part No.:
- 1222SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 38.5kN | |
| Dynamic Load Rating | 87kN | |
| Bore Type | Tapered | |
| Series | 12 Series | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 38.5kN | ||
Dynamic Load Rating 87kN | ||
Bore Type Tapered | ||
Series 12 Series | ||
Limiting Speed 3400rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide exceptional reliability and performance in rotational applications. Designed with a pressed steel cage and a tapered bore, this bearing accommodates misalignment while ensuring smooth operation. With a robust construction and a focus on precision, it is particularly suited for industrial environments where dynamic loads and varying temperatures are a concern. This bearing supports radial and axial loads effectively, making it an Ideal choice for machinery that demands durability and efficiency.
Self-aligning design for optimal performance under misalignment conditions
Pressed steel cage enhances durability and reduces weight
Tapered bore facilitates easier installation and maintenance
Capable of withstanding dynamic loads up to 87000000 mN
Robust static load capacity of 38500000 mN ensures reliability
Optimised for oil and grease lubrication with high limit speeds of 20400 °/s and 16800 °/s respectively
Wide operational temperature range from -20 °C to 120 °C ensures versatility in various environments
Incorporates axial load coefficients for improved load distribution
Designed with precise dimensions for reliable assembly and fit
Related links
- NTN 1222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 2222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SNR 1222 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SNR 1222KC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M 110 mm ID 2 Row Ball Bearing -, 200 mm OD
