NTN 2222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- RS Stock No.:
- 704-964
- Mfr. Part No.:
- 2222SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP58,494.09
(exc. VAT)
PHP65,513.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,494.09 |
*price indicative
- RS Stock No.:
- 704-964
- Mfr. Part No.:
- 2222SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 53mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 51.5kN | |
| Dynamic Load Rating | 122kN | |
| Bore Type | Tapered | |
| Series | 22 Series | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 53mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 51.5kN | ||
Dynamic Load Rating 122kN | ||
Bore Type Tapered | ||
Series 22 Series | ||
Limiting Speed 3400rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for enhanced operational reliability and efficiency. Designed with a pressed steel cage and tapered bore, this bearing accommodates misalignments while providing superior load support. Its internal diameter of 110 mm and external diameter of 200 mm make it a robust choice for demanding applications. With a maximum operating temperature of 393.15 °K, it is suitable for a wide range of environments, ensuring longevity and reduced maintenance needs. This bearing also features a radial clearance class of C3, allowing for optimal performance under fluctuating conditions, making it an Ideal solution for various industrial uses.
Constructed with a pressed steel cage for strength and durability
Tapered bore design allows for easy installation and alignment
Offers a minimum fillet radius of 2.1 mm ensuring smooth operation
Radial clearance class C3 enhances load capacity and operational reliability
Dynamic load capacity of 122000000 mN accommodates heavy loads
Static load capacity of 51500000 mN for added safety in stationary applications
Fatigue limit load of 2900000 mN provides assurance under continuous operation
Operating temperature range ensures performance stability in extreme conditions
Min shoulder diameter of 121 mm aids in precise fitting
Max lubrication limit speeds of 20400 °/s for oil and 16800 °/s for grease extend service intervals
Related links
- NTN 1222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 1222SK 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SNR 1222 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SNR 1222KC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M 110 mm ID 2 Row Ball Bearing -, 200 mm OD
