SKF 2222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- RS Stock No.:
- 460-627
- Mfr. Part No.:
- 2222 K
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP107,122.26
(exc. VAT)
PHP119,976.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,122.26 |
*price indicative
- RS Stock No.:
- 460-627
- Mfr. Part No.:
- 2222 K
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 200mm | |
| Race Width | 53mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 52kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 124kN | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 2222 K | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 200mm | ||
Race Width 53mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 52kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 124kN | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 2222 K | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 200mm | ||
- COO (Country of Origin):
- MY
Omkar
The SKF Bearing is engineered to deliver unparalleled performance, featuring a robust design ideal for high-load applications. This versatile product stands out for its stellar load-carrying capacity, making it a reliable choice for various industries. Its unique spherical shape allows for self-alignment, ensuring optimal functionality even in misaligned setups. With its durable construction, this bearing not only reduces wear but also extends the lifespan of machinery. Whether you're in manufacturing, automotive, or another sector, this bearing promises to enhance reliability and efficiency, minimising maintenance costs and downtime. Invest in longevity and superior performance with this exceptional bearing solution.
Spherical shape promotes self-alignment for optimal functionality
Manufactured from high-quality materials to withstand wear and tear
Reduces maintenance costs through enhanced lifespan
Versatile use across various industries including manufacturing and automotive
Related links
- SKF 2222 K/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 1222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 1222 K/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 1222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
