SNR 1222KC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- RS Stock No.:
- 706-840
- Mfr. Part No.:
- 1222KC3
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-840
- Mfr. Part No.:
- 1222KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 386kN | |
| Dynamic Load Rating | 87kN | |
| Series | 1222K | |
| Bore Type | Tapered | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 386kN | ||
Dynamic Load Rating 87kN | ||
Series 1222K | ||
Bore Type Tapered | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered for high performance and reliability in various applications. Its robust design features a pressed steel cage and a tapered bore, providing an effective solution for misalignment and reducing friction during operation. With an internal diameter of 110 mm and external diameter of 200 mm, this bearing supports significant loads while ensuring smooth rotation. Boasting a radial clearance class of C3 and precision class of P0, it delivers exceptional durability. Ideal for environments demanding consistent performance, this bearing is perfect for machinery subject to axial and radial loads.
Designed with a self aligning mechanism to permit angular misalignment
Constructed with a pressed steel cage for optimal performance and longevity
Tapered bore design enhances adaptability and fitting precision
Radial clearance class C3 allows for greater expansion and thermal performance
High dynamic and static load capacities ensure robustness under operational stress
Low operating temperature range ensures stability in varying conditions
Efficient in reducing wear and friction for prolonging equipment lifespan
Lightweight at 5.32 kg facilitates easy installation and maintenance
Suitable for both industrial and commercial applications
Related links
- SNR 1222 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 1222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 2222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 1222SK 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M 110 mm ID 2 Row Ball Bearing -, 200 mm OD
