SNR 1222 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- RS Stock No.:
- 699-712
- Mfr. Part No.:
- 1222
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-712
- Mfr. Part No.:
- 1222
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 386kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 87kN | |
| Series | 1222 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 386kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 87kN | ||
Series 1222 | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearings are expertly designed to ensure smooth operation and longevity in demanding applications. Combining high performance with durAbility, these bearings are suitable for a variety of machinery and industrial uses. They feature a pressed steel cage to enhance structural integrity and are engineered for optimal performance even under challenging conditions. With an internal diameter of 110 mm and an external diameter of 200 mm, these bearings are tailored for precision engineering, providing excellent load-bearing capabilities and stAbility. Their Ability to self-align effectively addresses misalignment, ensuring reduced wear and extended operational life.
Self aligning design accommodates misalignment for smoother function
Pressed steel cage enhances robustness and reliability under load
Dynamic load capacity of 87000000 mN supports heavy duty applications
Static load handling up to 38600000 mN for reliable performance
Temperature tolerance from 233.15 K to 393.15 K ensures versatility in various environments
Radial clearance class CN allows for optimal fit and performance adjustments
Fatigue limit load capacity of 1400000 mN maximises lifespan
Rotational frequency efficiencies for rolling elements maintain performance standards
Minimum shoulder diameter of 121 mm provides consistent support
Maximum shoulder diameter of 189 mm enhances installation flexibility
Related links
- SKF 1222 K 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 1222 K/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SNR 1222KC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 1222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 2222SKC3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- NTN 1222SK 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 KM 110 mm ID 2 Row Ball Bearing -, 200 mm OD
- SKF 2222 M/C3 110 mm ID 2 Row Ball Bearing -, 200 mm OD
