NTN 1211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 706-830
- Mfr. Part No.:
- 1211S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,748.50
(exc. VAT)
PHP5,318.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,748.50 |
*price indicative
- RS Stock No.:
- 706-830
- Mfr. Part No.:
- 1211S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 10kN | |
| Dynamic Load Rating | 26.9kN | |
| Series | 12 Series | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 10kN | ||
Dynamic Load Rating 26.9kN | ||
Series 12 Series | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly engineered for high performance and reliability in various applications. With its pressed steel cage and open design, this bearing guarantees optimal alignment and reduced friction, ensuring smooth operation even in challenging environments. It is specifically MADE for industrial uses, enhancing machinery longevity while minimising wear and tear. Designed with an internal diameter of 55 mm and an external diameter of 100 mm, this bearing also features a robust build that supports dynamic load capacities, making it an essential component for any machinery requiring dependable bearing solutions.
Robust double row design enhances load distribution and stability
Pressed steel cage offers reduced friction for smoother operation
Self aligning capabilities accommodate shaft misalignment
Manufactured for a dynamic load capacity of 26900000 mN
Static load capacity of 10000000 mN ensures reliable performance
Fatigue limit load of 400000 mN provides enhanced durability
Designed to operate effectively at minimum temperatures of 253.15 °K
Maximum operating temperature of 393.15 °K suits diverse industrial environments
Minimum fillet radius of 1.5 mm promotes compatibility with various assemblies
Precision class P0 guarantees excellent performance standards
Related links
- NTN 2211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
