NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 705-271
- Mfr. Part No.:
- 1211SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,654.45
(exc. VAT)
PHP5,212.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,654.45 |
*price indicative
- RS Stock No.:
- 705-271
- Mfr. Part No.:
- 1211SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 10kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 26.9kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 10kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 26.9kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to provide enhanced stability and performance for a variety of applications. With a pressed steel cage and tapered bore, this bearing ensures self-alignment, making it Ideal for accommodating misalignments and ensuring smooth operation. Engineered to handle dynamic and static loads, this robust component maintains functionality across a wide temperature range, making it suitable for challenging operational conditions. The precise radial clearance class and built-in radial and axial load coefficients further contribute to its durability and reliability, making it a dependable choice in industrial settings.
Self aligning design minimises the impact of misalignment
Pressed steel cage construction enhances durability
Accommodates both dynamic and static loads effectively
Wide operational temperature range ensures reliability in various conditions
Precision engineering offers consistent performance
Optimised for minimal radial clearance enhancing stability
Suitable for multiple applications within industrial environments
Tapered bore design allows for easy mounting and assembly
Related links
- NTN 2211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
