NTN 2211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 706-338
- Mfr. Part No.:
- 2211SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,026.44
(exc. VAT)
PHP6,749.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,026.44 |
*price indicative
- RS Stock No.:
- 706-338
- Mfr. Part No.:
- 2211SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 9.9kN | |
| Dynamic Load Rating | 26.7kN | |
| Series | 22 Series | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 9.9kN | ||
Dynamic Load Rating 26.7kN | ||
Series 22 Series | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered to provide exceptional performance in a wide range of applications. Designed with a pressed steel cage for durability, this open bearing facilitates efficient operation. Its robust construction allows for a dynamic load capacity of 26,700,000 mN and a static load capacity of 9,900,000 mN, ensuring reliability even under heavy use. The bearings radial clearance class C3 and precision class P0 optimise functionality, making it Ideal for environments demanding precision and resilience. With a mass of 0.807 kg, this bearing strikes a balance between lightweight characteristics and strength, offering an optimal solution for various mechanical assemblies. The NTN Ball Bearing is the perfect choice for those seeking durability and reliability in demanding conditions.
Static load capacity of 9,900,000 mN provides superior strength under static loads
Radial clearance class C3 allows for greater tolerance in bearing alignment
Precision class P0 guarantees consistent performance across various applications
Operating temperature range from 253.15 °K to 393.15 °K ensures versatility in diverse environments
Min shoulder diameter of 63 mm and max shoulder diameter of 92 mm cater to different assembly requirements
Mass of 0.807 kg balances weight with robust strength for mechanical efficiency
Related links
- NTN 2211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
