NTN 1211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 705-273
- Mfr. Part No.:
- 1211SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,654.45
(exc. VAT)
PHP5,212.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,654.45 |
*price indicative
- RS Stock No.:
- 705-273
- Mfr. Part No.:
- 1211SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10000N | |
| Dynamic Load Rating | 26900N | |
| Bore Type | Tapered | |
| Series | 12 Series | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 10000N | ||
Dynamic Load Rating 26900N | ||
Bore Type Tapered | ||
Series 12 Series | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to accommodate misalignments and provide reliable performance in various applications. With a robust pressed steel cage and tapered bore, this bearing ensures efficient rotation and minimal friction. Emphasising durability, it features static and dynamic load capacities that cater to heavy-duty demands, enhancing longevity. This product is Ideal for applications where alignment may shift, guaranteeing smooth operation. Its operational temperature range and high-speed limits demonstrate a commitment to versatility, ensuring that it excels in diverse environments. By choosing this bearing, users can expect enhanced performance and reduced maintenance downtime.
Self-aligning design provides excellent support against misalignment
Pressed steel cage enhances durability and reliability during operation
Tapered bore facilitates easy mounting and precise fit
Dynamic load capacity of 26900000 mN ensures suitability for heavy-duty applications
Static load capacity of 10000000 mN promotes robustness under stationary conditions
Fatigue limit load of 400000 mN translates to extended bearing life
Operational temperature range from -20°C to 120°C allows for diverse application use
Oil lubrication limit speed of 42600 °/s supports high-speed applications
Grease lubrication limit speed of 36000 °/s offers additional performance flexibility
Min shoulder diameter specifications enable compatibility with various sleeve designs
Related links
- NTN 2211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
