NTN 2211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 706-337
- Mfr. Part No.:
- 2211S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,026.44
(exc. VAT)
PHP6,749.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,026.44 |
*price indicative
- RS Stock No.:
- 706-337
- Mfr. Part No.:
- 2211S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 9.9kN | |
| Dynamic Load Rating | 26.7kN | |
| Series | 22 Series | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 9.9kN | ||
Dynamic Load Rating 26.7kN | ||
Series 22 Series | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is expertly designed to deliver enhanced performance in rotating machinery applications. This bearing features a pressed steel cage, ensuring Durable operation while maintaining optimal alignment even under varying load conditions. Its robust construction supports dynamic loads of up to 26,700,000 mN, making it Ideal for heavy-duty uses. With its wide operating temperature range, from 253.15 K to 393.15 K, it is engineered to perform efficiently in diverse environments, providing reliability you can depend on. The NTN double-row design effectively accommodates misalignment, ensuring minimal wear and extended service life, which contributes to reduced maintenance needs and increased uptime.
Dynamic load capacity of 26,700,000 mN for heavy-duty applications
Static load rating of 9,900,000 mN provides support for stationary loads
Fatigue limit load of 720,000 mN increases longevity under repetitive loading
Operating temperature range from 253.15 K to 393.15 K for versatility in various conditions
Minimal fillet radius requirements for easier integration into existing setups
Low radial clearance (class CN) for optimal fit and performance
Related links
- NTN 2211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SK 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2211SKC3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1211S 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
